+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

H3DS-XLC

Automation module: timer; 0,1s÷120h; SPDT; 250VAC/5A; 24÷48VDC

Manufacturer: OMRON

Manufacturer part number:
H3DS-XLC
TME Symbol:
H3DS-XLC

Specification

Manufacturer
OMRON
Type of automation module
timer
Counting range
0,1s...120h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 5A
Counter operation modes
delayed switching on
Electrical connection
spring-loaded terminals
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Body dimensions
17.5x73x80mm
IP rating
IP20 at terminal side, IP30 (from the front)
Supply voltage
  • 24...48V DC
  • 24...230V AC
Gross weight64 g
Certificates
EAN code4548583752986
See other products in this category: Analogue Timers OMRON,
*
H3DS-XLC
0 in TME stock
Net price for quantities from 1 pcs - 59.25 USDGross price for quantities from 1 pcs - 59.25 USD
Net price for quantities from 5 pcs - 55.38 USDGross price for quantities from 5 pcs - 55.38 USD
Net price for quantities from 10 pcs - 51.51 USDGross price for quantities from 10 pcs - 51.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.