+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HAC24A150

Relay: solid state; Ucntrl: 150÷270VAC; 150A; 24÷280VAC; HAC


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HAC24A150
TME Symbol:
HAC24A150

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
150...270V AC
Max. operating current
150A
Switched voltage
24...280V AC
Manufacturer series
HAC
Relay variant
1-phase
Mounting
on panel
Body dimensions
104.6x73.7x43.2mm
Switching method
zero voltage switching
Indication
LED
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight340 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HAC24A150
0 in TME stock
No. of pieces (Multiple of: 70)
Minimum order quantity: 70.
Multiple of: 70.
Product for special order