+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3029.040

Hammer; 325mm; W: 115mm; 700g; 40mm; round; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3029.040
TME Symbol:
HAL-3029.040

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
325mm
Width
115mm
Head weight
700g
Size
40mm
Tip shape
round
Manufacturer series
SIMPLEX
Gross weight700 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3029.040
0 in TME stock
Net price for quantities from 1 pcs - 33.71 USDGross price for quantities from 1 pcs - 33.71 USD
Net price for quantities from 3 pcs - 31.17 USDGross price for quantities from 3 pcs - 31.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.