+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HALP-6.3/35UVB

Filament lamp: halogen; GY6,35; 35W; 12V; JC


Manufacturer: PHILIPS

Manufacturer part number: -
TME Symbol:
HALP-6.3/35UVB

Specification

Manufacturer
PHILIPS
Type of lamp
halogen
Kind of handle
GY6,35
Power
35W
Operating voltage
12V
Kind of bulb
JC
Bulb variant
with UV filter
Gross weight5.617 g
Certificates
See other products in this category: Light sources - lighting PHILIPS
*
HALP-6.3/35UVB
Product withdrawn from the offer
Use the specification table below to search for similar products