+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HB1840-2R5606-R

Supercapacitor; THT; 60F; 2.5VDC; -10÷30%; Ø18x42mm; Pitch: 7.5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HB1840-2R5606-R
TME Symbol:
HB1840-2R5606-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
60F
Operating voltage
2.5V DC
Tolerance
-10...30%
Body dimensions
Ø18x42mm
Terminal pitch
7.5mm
ESR value
25mΩ
Leakage current
47µA
Operating temperature
-25...70°C
Height
42mm
Diameter
18mm
Manufacturer series
HB
Gross weight15.32 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HB1840-2R5606-R
30 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 3 pcs - 7.46 USDGross price for quantities from 3 pcs - 7.46 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 20 pcs - 6.76 USDGross price for quantities from 20 pcs - 6.76 USD
Net price for quantities from 30 pcs - 6.60 USDGross price for quantities from 30 pcs - 6.60 USD
Net price for quantities from 60 pcs - 6.34 USDGross price for quantities from 60 pcs - 6.34 USD
Net price for quantities from 120 pcs - 6.12 USDGross price for quantities from 120 pcs - 6.12 USD
Net price for quantities from 510 pcs - 5.79 USDGross price for quantities from 510 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.