+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HBFBB

Converter; D-Sub 15pin HD socket,DisplayPort plug; Len: 0.15m

Manufacturer: VENTION

Manufacturer part number:
HBFBB
TME Symbol:
HBFBB

Specification

Manufacturer
VENTION
Type of transition
converter
Support
3D, Full HD 1080p
Cable length
0.15m
Contact plating
gold-plated
Core diameter
32AWG
Kind of core
Cu, tinned
Cable external diameter
5mm
Connector colour
black
Cable/adapter structure
  • DisplayPort plug
  • D-Sub 15pin HD socket
Gross weight86.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
HBFBB
100 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 5 pcs - 9.68 USDGross price for quantities from 5 pcs - 9.68 USD
Net price for quantities from 10 pcs - 8.60 USDGross price for quantities from 10 pcs - 8.60 USD
Net price for quantities from 20 pcs - 7.54 USDGross price for quantities from 20 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.