+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

525-25703

Identification tags; 25mm; 70mm; transparent; -60÷65°C; 50pcs.


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
525-25703
TME Symbol:
HC24-70-PEUV-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
identification tags
Width
25mm
Length
70mm
Colour
transparent
Application of storage accessories
for marking wire and cable
Material
PEUV
Operating temperature
-60...65°C
Quantity in set/package
50pcs.
Gross weight271 g
Certificates
EAN code4031026165547
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
525-25703
0 in TME stock
Net price for quantities from 1 pcg - 45.51 USDGross price for quantities from 1 pcg - 45.51 USD
Net price for quantities from 5 pcg - 41.72 USDGross price for quantities from 5 pcg - 41.72 USD
Net price for quantities from 15 pcg - 36.66 USDGross price for quantities from 15 pcg - 36.66 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.