+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HCEM-05D

Converter: CO2, VOC; Usup: 24VDC; -20÷50°C; 120x80x25mm; 24VAC


Manufacturer: HOTCOLD

Manufacturer part number:
HCEM-05D
TME Symbol:
HCEM-05D

Specification

Manufacturer
HOTCOLD
Type of converter
CO2, VOC
Measuring range
0...5ppm (VOC), 0...2000ppm (CO2)
Operating temperature
-20...50°C
Body dimensions
120x80x25mm
Mounting
for wall mounting
Additional functions
OLED display
IP rating
IP20
Communictions protocol
RS485 Modbus RTU
Supply voltage
  • 24V AC
  • 24V DC
Gross weight123 g
Certificates
EAN code5907097400797
See other products in this category: Gas Sensors HOTCOLD,
*
HCEM-05D
0 in TME stock
Net price for quantities from 1 pcs - 211.98 USDGross price for quantities from 1 pcs - 211.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.