+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FTF000370024

Clip-on probe; pincers type; 10A; 1kVDC; red and black; 4mm

Manufacturer: BEHA-AMPROBE

Manufacturer part number:
FTF000370024
TME Symbol:
HCP41

Specification

Manufacturer
BEHA-AMPROBE
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
10A
Rated voltage
1kV DC
Colour
red and black
Socket size
4mm
Kit contents
clip-on probe x2
Gross weight60.79 g
See other products in this category: Test hooks BEHA-AMPROBE,
*
FTF000370024
2 in TME stock
Net price for quantities from 1 set - 25.94 USDGross price for quantities from 1 set - 25.94 USD
Net price for quantities from 3 set - 24.14 USDGross price for quantities from 3 set - 24.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts