+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HCPL0501

Optocoupler; SMD; Ch: 1; OUT: transistor; 2.5kV; CTR@If: 15-30%@16mA

Manufacturer: ONSEMI

Manufacturer part number:
HCPL0501
TME Symbol:
HCPL0501

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
2.5kV
CTR@If
15-30%@16mA
Transfer rate
1Mbps
Case
SO8
Turn-on time
450ns
Turn-off time
0.3µs
Slew rate
15kV/μs
Gross weight0.138 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
HCPL0501
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order
Packaging method by the manufacturerTube = 50 pcs