+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HD32-U3S-2

Docking station; USB 3.0; black

Manufacturer: GEMBIRD

Manufacturer part number:
HD32-U3S-2
TME Symbol:
HD32-U3S-2

Specification

Manufacturer
GEMBIRD
Type of PC accessories
docking station
Version
USB 3.0
Connection
DC socket, SATA 2.5", SATA 3.0, USB A socket
Colour
black
Support
HDD 2,5", HDD 3,5", SATA, SATA II, SATA III, SSD
Kit contents
  • docking station
  • power supply
  • USB cable
Gross weight612.78 g
Certificates
EAN code8716309084734
See other products in this category: HDD/SSD Accessories GEMBIRD,
*
HD32-U3S-2
2 in TME stock
Net price for quantities from 1 pcs - 28.08 USDGross price for quantities from 1 pcs - 28.08 USD
Net price for quantities from 3 pcs - 24.58 USDGross price for quantities from 3 pcs - 24.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.