+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HDSP-2531

Display: LED; alphanumeric; 5x7; 4.6mm; No.char: 8; yellow; 7.5mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-2531
TME Symbol:
HDSP-2531

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
4.6mm
Number of characters
8
Colour
yellow
Luminosity
7.5mcd
Mounting
THT
Wavelength
585nm
Operating current
0.3A
Interface
parallel
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HDSP-2531
0 in TME stock
Net price for quantities from 1 pcs - 47.86 USDGross price for quantities from 1 pcs - 47.86 USD
Net price for quantities from 5 pcs - 46.23 USDGross price for quantities from 5 pcs - 46.23 USD
Net price for quantities from 10 pcs - 44.60 USDGross price for quantities from 10 pcs - 44.60 USD
Net price for quantities from 20 pcs - 44.39 USDGross price for quantities from 20 pcs - 44.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.