+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HE2E477M35025HA

Capacitor: electrolytic; SNAP-IN; 470uF; 250VDC; Ø35x25mm; ±20%

Manufacturer: SAMWHA

Manufacturer part number:
HE2E477M35025HA
TME Symbol:
HE2E477M35025HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
250V DC
Body dimensions
Ø35x25mm
Tolerance
±20%
Operating temperature
-40...105°C
Number of terminals
2
Height
25mm
Diameter
35mm
Gross weight30.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE2E477M35025HA
131 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs