+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

903532

Cable gland; M12; 1.5; IP68; polyamide 6; light grey; HELUTOP® HT

Manufacturer: HELU

Manufacturer part number:
903532

Alternative designations: HT-R RAL7035 M12X1,5

TME Symbol:
HELU-903532

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
2...5mm
Thread length
8mm
Kind of thread
metric
Spanner size
15mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight3.6 g
Certificates
EAN code4060892349256
See other products in this category: Glands HELU,
See other products from this series.:
*
903532
109 in TME stock
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs