+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

906941

Cable gland; M16; 1.5; IP66; brass; HELUTOP® HT-MS-EX-d


Manufacturer: HELU

Manufacturer part number:
906941

Alternative designations: HELUTOP HT-MS-EX-D M16X1,5

TME Symbol:
HELU-906941

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
3...12mm
Spanner size
22mm
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d
Operating temperature
-30...120°C
Gross weight45 g
Certificates
EAN code4060892349942
See other products in this category: Glands HELU,
See other products from this series.:
*
906941
0 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 63 pcs - 3.68 USDGross price for quantities from 63 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.