+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

906979

Cable gland; M63; 1.5; IP66; brass; HELUTOP® HT-MS-EX-d / e4


Manufacturer: HELU

Manufacturer part number:
906979

Alternative designations: HT-MS-EX-D/E4 M63X1,5

TME Symbol:
HELU-906979

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
35...45mm
Thread length
20mm
Kind of thread
metric
Plating material
nickel
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d / e4
Operating temperature
-40...100°C
Spanner size
  • 75mm
  • 80mm
Gross weight1.48 kg
Certificates
EAN code4060892350306
See other products in this category: Glands HELU,
See other products from this series.:
*
906979
0 in TME stock
Net price for quantities from 1 pcs - 103.13 USDGross price for quantities from 1 pcs - 103.13 USD
Net price for quantities from 5 pcs - 96.87 USDGross price for quantities from 5 pcs - 96.87 USD
Net price for quantities from 10 pcs - 93.75 USDGross price for quantities from 10 pcs - 93.75 USD
Net price for quantities from 25 pcs - 86.87 USDGross price for quantities from 25 pcs - 86.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.