+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

90718

Nut; PG42; polyamide 6; 65mm; light grey; Thread: PG; with flange


Manufacturer: HELU

Manufacturer part number:
90718

Alternative designations: KMK-PA RAL7035 PG42

TME Symbol:
HELU-90718

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG42
Body material
polyamide 6
Spanner size
65mm
Body colour
light grey
Kind of thread
PG
Version
with flange
Manufacturer series
KMK-PA-MB
Operating temperature
-40...100°C
Gross weight16.3 g
Certificates
EAN code4060892371264
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
90718
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.