+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

908062

Cable gland; M16; IP66; polyamide 6; black; push-in; HELUTOP® Easy


Manufacturer: HELU

Manufacturer part number:
908062

Alternative designations: HELUTOP EASY M16

TME Symbol:
HELU-908062

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M16
IP rating
IP66
Body material
polyamide 6
Body colour
black
Cable external diameter
5...10mm
Spanner size
22mm
Mechanical mounting
push-in
Manufacturer series
HELUTOP® Easy
Operating temperature
-20...100°C
Gross weight13.6 g
Certificates
EAN code4060892350399
See other products in this category: Glands HELU,
See other products from this series.:
*
908062
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.