+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

94212

90° angled connector; polyamide; HSSV; for braids; IP65; black

Manufacturer: HELU

Manufacturer part number:
94212
TME Symbol:
HELU-94212

Specification

Manufacturer
HELU
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HSSV
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
16 socket / M20, 17 socket / M20
Colour
black
Flammability rating
UL94V-0
Conduit size
17
Operating temperature
-40...110°C
Gross weight16.2 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
94212
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 50 pcs - 2.97 USDGross price for quantities from 50 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.