+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

94265

Nut; M40; polyamide 6; 50mm; black; Thread: metric; Pitch: 1.5


Manufacturer: HELU

Manufacturer part number:
94265

Alternative designations: KMK-PA RAL7001 M40

TME Symbol:
HELU-94265

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
M40
Body material
polyamide 6
Spanner size
50mm
Body colour
black
Kind of thread
metric
Thread pitch
1.5
Version
with flange
Manufacturer series
KMK-PA-MB
Operating temperature
-40...100°C
Gross weight7.11 g
Certificates
EAN code4060892371530
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
94265
82 in TME stock
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs