+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

94643

Nut; M25; 32mm; dark grey; Thread: metric; Pitch: 1.5; KMK-PA-OB

Manufacturer: HELU

Manufacturer part number:
94643

Alternative designations: KMK-PA OB 7001 M25

TME Symbol:
HELU-94643

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
M25
Spanner size
32mm
Body colour
dark grey
Kind of thread
metric
Thread pitch
1.5
Manufacturer series
KMK-PA-OB
Operating temperature
-40...100°C
Gross weight3.4 g
Certificates
EAN code4060892371059
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
94643
0 in TME stock
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.