+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

97822

Nut; M50; polyamide 6; 60mm; light grey; Thread: metric; Pitch: 1.5


Manufacturer: HELU

Manufacturer part number:
97822

Alternative designations: KMK-PA RAL7035 M50

TME Symbol:
HELU-97822

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
M50
Body material
polyamide 6
Spanner size
60mm
Body colour
light grey
Kind of thread
metric
Thread pitch
1.5
Version
with flange
Manufacturer series
KMK-PA-MB
Operating temperature
-40...100°C
Gross weight10.67 g
Certificates
EAN code4060892371622
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
97822
25 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs