+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

97823

Nut; M63; polyamide 6; 75mm; light grey; Thread: metric; Pitch: 1.5


Manufacturer: HELU

Manufacturer part number:
97823

Alternative designations: KMK-PA RAL7035 M63

TME Symbol:
HELU-97823

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
M63
Body material
polyamide 6
Spanner size
75mm
Body colour
light grey
Kind of thread
metric
Thread pitch
1.5
Version
with flange
Manufacturer series
KMK-PA-MB
Operating temperature
-40...100°C
Gross weight16.67 g
Certificates
EAN code4060892371639
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
97823
25 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs