+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

99803

Cable gland; NPT1"; IP68; stainless steel; HELUTOP® HT-E


Manufacturer: HELU

Manufacturer part number:
99803

Alternative designations: HELUTOP HT-E-NPT 1'' 18-25MM

TME Symbol:
HELU-99803

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
NPT1"
IP rating
IP68
Body material
stainless steel
Cable external diameter
18...25mm
Thread length
13mm
Kind of thread
inch, NPT
Manufacturer series
HELUTOP® HT-E
Operating temperature
-40...100°C
Spanner size
  • 40mm
  • 43mm
Gross weight69.78 g
Certificates
EAN code4060892352584
See other products in this category: Glands HELU,
See other products from this series.:
*
99803
0 in TME stock
Net price for quantities from 1 pcs - 60.34 USDGross price for quantities from 1 pcs - 60.34 USD
Net price for quantities from 5 pcs - 56.68 USDGross price for quantities from 5 pcs - 56.68 USD
Net price for quantities from 10 pcs - 54.85 USDGross price for quantities from 10 pcs - 54.85 USD
Net price for quantities from 50 pcs - 50.83 USDGross price for quantities from 50 pcs - 50.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.