+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

62000271

Enclosure: junction box; X: 98mm; Y: 98mm; Z: 55mm; IP55; white


Manufacturer: HENSEL

Manufacturer part number:
62000271
TME Symbol:
HENSEL-DE-9341

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
98mm
Dimension Y
98mm
Dimension Z
55mm
IP rating
IP55
Version
with membrane cable glands
Body colour
white
Manufacturer series
ENYCASE®
Cover colour
white
Enclosure description
10 x gland
Gross weight118.71 g
Certificates
EAN code4012591603337
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000271
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 5 pcs - 5.83 USDGross price for quantities from 5 pcs - 5.83 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs