+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

62000020

Enclosure: junction box; X: 255mm; Y: 355mm; Z: 122mm; IP66; grey

Manufacturer: HENSEL

Manufacturer part number:
62000020
TME Symbol:
HENSEL-DK-5000-G

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
255mm
Dimension Y
355mm
Dimension Z
122mm
IP rating
IP66
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Gross weight1.365 kg
Certificates
EAN code4012591125129
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000020
0 in TME stock
Net price for quantities from 1 pcs - 166.49 USDGross price for quantities from 1 pcs - 166.49 USD
Net price for quantities from 5 pcs - 156.08 USDGross price for quantities from 5 pcs - 156.08 USD
Net price for quantities from 10 pcs - 150.88 USDGross price for quantities from 10 pcs - 150.88 USD
Net price for quantities from 50 pcs - 140.48 USDGross price for quantities from 50 pcs - 140.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.