+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

36001039

Grommet; elastomer thermoplastic TPE; orange; 6÷13mm; IP65,IP66

Manufacturer: HENSEL

Manufacturer part number:
36001039
TME Symbol:
HENSEL-EDKF-20

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
orange
Cable external diameter
6...13mm
IP rating
IP65, IP66
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Size
M20
Gross weight3.4 g
Certificates
EAN code4012591126881
See other products in this category: Grommets HENSEL,
*
36001039
5 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 1.95 USD
Net price for quantities from 60 pcs - 1.88 USDGross price for quantities from 60 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs