+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

166-11503

Protective tube; Size: 21; polyamide 12; black; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11503
TME Symbol:
HG-HI21-PA12-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
21
Material
polyamide 12
Colour
black
Manufacturer series
HelaGuard
Resistance to
most of oils, UV rays
Internal diameter
16.7mm
IP rating
IP66
Package contents
50m
Operating temperature
-50...110°C
Gross weight55 g
Certificates
EAN code4031026302669
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11503
0 in TME stock
Net price for quantities from 50 m - 6.90 USDGross price for quantities from 50 m - 6.90 USD
Net price for quantities from 100 m - 6.13 USDGross price for quantities from 100 m - 6.13 USD
Net price for quantities from 200 m - 5.56 USDGross price for quantities from 200 m - 5.56 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.