+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

166-11307

Protective tube; Size: 42; polyamide; black; HelaGuard; IP66

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11307
TME Symbol:
HG-HW42-PA6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
42
Material
polyamide
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
low smoke density
Resistance to
UV rays
Internal diameter
34.6mm
IP rating
IP66
Flammability rating
UL94V-2
Package contents
25m
Operating temperature
-40...120°C
Gross weight213.388 g
Certificates
EAN code4031026302546
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11307
25 in TME stock
Net price for quantities from 25 m - 15.15 USDGross price for quantities from 25 m - 15.15 USD
Net price for quantities from 50 m - 13.48 USDGross price for quantities from 50 m - 13.48 USD
Net price for quantities from 100 m - 12.20 USDGross price for quantities from 100 m - 12.20 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 25 m