+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

166-11105

Protective tube; Size: 28; polyamide 6; black; HelaGuard; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11105
TME Symbol:
HG-SW28-PA6-BK-2

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
28
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Resistance to
UV rays
Internal diameter
22.8mm
Bending radius
50mm
Flammability rating
UL94V-2
Package contents
25m
Operating temperature
-40...120°C
Gross weight100 g
Certificates
EAN code4031026302287
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11105
0 in TME stock
Net price for quantities from 1000 m - 6.23 USDGross price for quantities from 1000 m - 6.23 USD
Net price for quantities from 2000 m - 5.54 USDGross price for quantities from 2000 m - 5.54 USD
Net price for quantities from 3000 m - 5.01 USDGross price for quantities from 3000 m - 5.01 USD
Amount (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.