+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

515-01666

Markers; Marking: 6; 1÷3mm; PVC; blue; -65÷105°C; leaded; HGDC1-3

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
515-01666
TME Symbol:
HGDC1-36-PVC-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
6
Cable external diameter
1...3mm
Material
PVC
Colour
blue
Operating temperature
-65...105°C
Mechanical mounting
leaded
Manufacturer series
HGDC1-3
Cable accessories application
cables and wires
Length
3.5mm
Trade name
Helagrip
Gross weight0.07 g
Certificates
EAN code5022660490118
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
515-01666
0 in TME stock
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1 000)