+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HGG.1B.304.CLLP

Connector: circular; 1B; socket; female; PIN: 4; soldering; 10A

Manufacturer: LEMO

Manufacturer part number:
HGG.1B.304.CLLP
TME Symbol:
HGG.1B.304.CLLP

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1B
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Current rating
10A
Gross weight14.08 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
HGG.1B.304.CLLP
0 in TME stock
Net price for quantities from 1 pcs - 58.03 USDGross price for quantities from 1 pcs - 58.03 USD
Net price for quantities from 5 pcs - 54.41 USDGross price for quantities from 5 pcs - 54.41 USD
Net price for quantities from 10 pcs - 50.78 USDGross price for quantities from 10 pcs - 50.78 USD
No. of pieces (Multiplicity: 1)