+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

166-22804

90° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22804
TME Symbol:
HGL28-90-M25-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket / M25
Colour
black
Flammability rating
UL94V-2
Conduit size
28
Operating temperature
-50...135°C
Gross weight24 g
Certificates
EAN code4031026304489
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22804
0 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 10 pcs - 7.71 USDGross price for quantities from 10 pcs - 7.71 USD
Net price for quantities from 50 pcs - 6.98 USDGross price for quantities from 50 pcs - 6.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.