+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HLMP-1503

LED; 3mm; green; 1mcd; 60°; Front: convex; 1.5÷2.7VDC; No.of term: 2


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1503
TME Symbol:
HLMP-1503

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED diameter
3mm
LED colour
green
Luminosity
1mcd
Viewing angle
60°
Wavelength
569nm
LED lens
diffused, green
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.7V DC
Number of terminals
2
Gross weight0.124 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1503
6141 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 15 pcs - 0.36 USDGross price for quantities from 15 pcs - 0.36 USD
Net price for quantities from 75 pcs - 0.27 USDGross price for quantities from 75 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 150 pcs - 0.25 USDGross price for quantities from 150 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 2 000 pcs