+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HLMP-3950

LED; 5mm; green; 111.7÷265mcd; 24°; Front: convex; 1.5÷3VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-3950
TME Symbol:
HLMP-3950

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED diameter
5mm
LED colour
green
Luminosity
111.7...265mcd
Viewing angle
24°
Wavelength
569nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.5...3V DC
Number of terminals
2
Gross weight0.298 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-3950
388 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 400 pcs - 3.17 USDGross price for quantities from 400 pcs - 3.17 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 2 000 pcs