+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HLMP-C515-L0002

LED; green; 5mm; 170÷300mcd; 15°; Front: convex; 2.2÷3VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-C515-L0002
TME Symbol:
HLMP-C515-L0002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
170...300mcd
Viewing angle
15°
Wavelength
558...560nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.2...3V DC
Number of terminals
2
Gross weight0.404 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-C515-L0002
0 in TME stock
No. of pieces (Multiplicity: 18 200)
Minimum order quantity: 18 200.
Multiplicity: 18 200.
Product for special order