+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HLMP-EH1A-Z10DD

LED; red-orange; 5mm; 12000÷21000mcd; 15°; Front: convex; 5x8.71mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-EH1A-Z10DD
TME Symbol:
HLMP-EH1A-Z10DD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red-orange
LED diameter
5mm
Luminosity
12000...21000mcd
Viewing angle
15°
Wavelength
615nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.4V DC
Number of terminals
2
Dimensions
5x8.71mm
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-EH1A-Z10DD
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 35 pcs - 0.49 USDGross price for quantities from 35 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 140 pcs - 0.45 USDGross price for quantities from 140 pcs - 0.45 USD
Net price for quantities from 280 pcs - 0.43 USDGross price for quantities from 280 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 700 pcs - 0.40 USDGross price for quantities from 700 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
Net price for quantities from 4000 pcs - 0.35 USDGross price for quantities from 4000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.