+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HLMP-Q106

LED; red; SMD; 400mcd; 1.9VDC; 2.1x2.21mm; 15°; λd: 644nm; 100mW

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-Q106
TME Symbol:
HLMP-Q106

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
400mcd
Operating voltage
1.9V DC
Dimensions
2.1x2.21mm
Viewing angle
15°
Wavelength
644nm
LED lens
red, transparent
Power
0.1W
Front
convex
Operating temperature
-55...100°C
LED diameter
1.91mm
Shape
round
Gross weight0.14 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HLMP-Q106
0 in TME stock
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.