+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1411RR

Enclosure: multipurpose; X: 152mm; Y: 203mm; Z: 51mm; 1411; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1411RR
TME Symbol:
HM-1411RR

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
152mm
Dimension Y
203mm
Dimension Z
51mm
Manufacturer series
1411
Enclosure material
aluminium
Body colour
grey
Gross weight300.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1411RR
1 in TME stock
Net price for quantities from 1 pcs - 20.78 USDGross price for quantities from 1 pcs - 20.78 USD
Net price for quantities from 10 pcs - 17.45 USDGross price for quantities from 10 pcs - 17.45 USD
Net price for quantities from 50 pcs - 16.19 USDGross price for quantities from 50 pcs - 16.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.