+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1551WTFLBK

Enclosure: multipurpose; X: 60mm; Y: 60mm; Z: 22mm; with fixing lugs


Manufacturer: HAMMOND

Manufacturer part number:
1551WTFLBK
TME Symbol:
HM-1551WTFLBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
60mm
Dimension Z
22mm
Version
with fixing lugs
Manufacturer series
1551W
Enclosure material
polycarbonate
Body colour
black
Cover colour
black
Flammability rating
UL94V-0
Gross weight41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1551WTFLBK
0 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 10 pcs - 6.40 USDGross price for quantities from 10 pcs - 6.40 USD
Net price for quantities from 50 pcs - 5.63 USDGross price for quantities from 50 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.