+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1556CAGY

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 60mm; 1556; ABS; IP54


Manufacturer: HAMMOND

Manufacturer part number:
1556CAGY
TME Symbol:
HM-1556CAGY

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
60mm
Manufacturer series
1556
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP54
Flammability rating
UL94V-0
Dimensions
Gross weight117.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1556CAGY
0 in TME stock
Net price for quantities from 1 pcs - 10.28 USDGross price for quantities from 1 pcs - 10.28 USD
Net price for quantities from 10 pcs - 9.13 USDGross price for quantities from 10 pcs - 9.13 USD
Net price for quantities from 50 pcs - 8.27 USDGross price for quantities from 50 pcs - 8.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.