+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1556EABK

Enclosure: multipurpose; X: 120mm; Y: 160mm; Z: 70mm; 1556; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1556EABK
TME Symbol:
HM-1556EABK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
160mm
Dimension Z
70mm
Manufacturer series
1556
Enclosure material
ABS
Body colour
black
Cover colour
black
IP rating
IP54
Flammability rating
UL94V-0
Dimensions
Gross weight204.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1556EABK
0 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 10 pcs - 12.27 USDGross price for quantities from 10 pcs - 12.27 USD
Net price for quantities from 50 pcs - 11.04 USDGross price for quantities from 50 pcs - 11.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.