+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1591STRD

Enclosure: multipurpose; X: 82mm; Y: 110mm; Z: 40mm; 1591; IP54

Manufacturer: HAMMOND

Manufacturer part number:
1591STRD
TME Symbol:
HM-1591STRD

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
110mm
Dimension Z
40mm
Version
PCB is fastened in guides
Manufacturer series
1591
Enclosure material
polycarbonate
Body colour
translucent red
IP rating
IP54
Dimensions
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591STRD
0 in TME stock
Net price for quantities from 1 pcs - 13.46 USDGross price for quantities from 1 pcs - 13.46 USD
Net price for quantities from 10 pcs - 11.15 USDGross price for quantities from 10 pcs - 11.15 USD
Net price for quantities from 50 pcs - 10.41 USDGross price for quantities from 50 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)