+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HP10M4

Fuse: fuse; ceramic,cylindrical,industrial; 4A; 1kVAC; 1kVDC; gPV


Manufacturer: MERSEN

Manufacturer part number:
HP10M4
TME Symbol:
HP10M4

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
4A
Rated voltage
1kV AC/1kV DC
Fuse characteristics
gPV
Fuse size
10x38mm
Breaking capacity
50kA
Gross weight7.59 g
Certificates
EAN code782001429881
See other products in this category: Fuses 10,3x38mm - Fast MERSEN,
*
HP10M4
0 in TME stock
Net price for quantities from 1 pcs - 10.81 USDGross price for quantities from 1 pcs - 10.81 USD
Net price for quantities from 5 pcs - 10.14 USDGross price for quantities from 5 pcs - 10.14 USD
Net price for quantities from 10 pcs - 9.44 USDGross price for quantities from 10 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs