+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

32699001

Enclosure: junction box; X: 149mm; Y: 199mm; Z: 77mm; wall mount


Manufacturer: SPELSBERG

Manufacturer part number:
32699001
TME Symbol:
HP190-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
149mm
Dimension Y
199mm
Dimension Z
77mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Enclosure description
10 x gland
Gross weight309.1 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
32699001
22 in TME stock
Net price for quantities from 1 pcs - 18.16 USDGross price for quantities from 1 pcs - 18.16 USD
Net price for quantities from 8 pcs - 16.64 USDGross price for quantities from 8 pcs - 16.64 USD
Net price for quantities from 40 pcs - 15.14 USDGross price for quantities from 40 pcs - 15.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs