+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DS1925

Tape: fixing; W: 19mm; L: 25m; Thk: 1.1mm; double-sided; acrylic


Manufacturer: HPX

Manufacturer part number:
DS1925
TME Symbol:
HPX-MDSM-1925WH

Specification

Manufacturer
HPX
Type of tape
fixing
Width
19mm
Length
25m
Thickness
1.1mm
Version
double-sided
Kind of adhesive
acrylic
Colour
white
Operating temperature
max. 120°C
Tape material
PE foam
Adhesive strength
0.8N/mm
Tape application
fixing
Gross weight209.74 g

WATCH VIDEO

See other products in this category: Fixing tapes HPX,
*
DS1925
15 in TME stock
Net price for quantities from 1 rol - 11.93 USDGross price for quantities from 1 rol - 11.93 USD
Net price for quantities from 5 rol - 11.21 USDGross price for quantities from 5 rol - 11.21 USD
Net price for quantities from 10 rol - 10.46 USDGross price for quantities from 10 rol - 10.46 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.