+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HSMA-A401-U45M1

LED; amber; SMD; PLCC4; 450÷1125mcd; 2.2÷2.5VDC; 3.5x2.8x1.9mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMA-A401-U45M1
TME Symbol:
HSMA-A401-U45M1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
amber
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
450...1125mcd
Operating voltage
2.2...2.5V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
50mA
Wavelength
590nm
LED lens
transparent
Power
63mW
Gross weight0.042 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HSMA-A401-U45M1
1421 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
Net price for quantities from 400 pcs - 0.27 USDGross price for quantities from 400 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
Net price for quantities from 4000 pcs - 0.24 USDGross price for quantities from 4000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs