+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HSMH-H110

LED; red; SMD; 7.2mcd; 1.6÷2.6VDC; 3.2x1.5x1mm; 150°; 20mA; λd: 660nm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMH-H110
TME Symbol:
HSMH-H110

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
7.2mcd
Operating voltage
1.6...2.6V DC
Dimensions
3.2x1.5x1mm
Viewing angle
150°
LED current
20mA
Wavelength
660nm
LED version
angular
Power
65mW
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMH-H110
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 12000 pcs - 0.07 USDGross price for quantities from 12000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.