+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HSS-M20-TPE

Grommet; Ømount.hole: 20mm; elastomer thermoplastic TPE; grey

Manufacturer: HT HI TECH POLYMERS

Manufacturer part number:
HSS-M20-TPE
TME Symbol:
HSS-M20-TPE

Specification

Manufacturer
HT HI TECH POLYMERS
Type of cable accessories
grommet
Panel cutout diameter
20mm
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...4.5mm
Operating temperature
-40...130°C
Cable external diameter
7...12mm
IP rating
IP67
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Manufacturer series
HSS
Size
M20
Gross weight3.68 g
Certificates
See other products in this category: Grommets HT HI TECH POLYMERS,
See other products from this series.:
*
HSS-M20-TPE
4200 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 1 000 pcsCardboard = 5 000 pcs