+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HT1P907

Pliers; insulated,universal; 200mm; 1kVAC; Cut: with side face

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P907
TME Symbol:
HT1P907

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
insulated, universal
Blade hardness
55-60 HRC
Pliers length
200mm
Conform to the norm
DIN ISO 5746 EN 60900 VDE
Max. operating voltage
1kV AC
Kind of cut
with side face
Gross weight355.06 g
EAN code5901867199355
See other products in this category: Insulated Pliers HÖGERT TECHNIK,
*
HT1P907
3 in TME stock
Net price for quantities from 1 pcs - 17.87 USDGross price for quantities from 1 pcs - 17.87 USD
Net price for quantities from 3 pcs - 16.08 USDGross price for quantities from 3 pcs - 16.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs